+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

375424B00034G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 15.3mm; W: 15.2mm


Manufacturer: BOYD CORP

Manufacturer part number:
375424B00034G
TME Symbol:
375424B00034G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
15.3mm
Width
15.2mm
Height
6.35mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
375424B00034G
0 in TME stock
No. of pieces (Multiple of: 3 360)
Minimum order quantity: 3 360.
Multiple of: 3 360.
Net price for quantities from 3360 pcs - 1.02 USDGross price for quantities from 3360 pcs - 1.02 USD