+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381023-90-1

Radio frame; BMW; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381023-90-1
TME Symbol:
381023-90-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
BMW
Application - car model
BMW 3 (E46) 1998->2007
Colour
black
Car Audio features
for cars without OEM-navigation
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight118.6 g
Certificates
See other products in this category: Facia Plates ACV,
*
381023-90-1
1 in TME stock
Net price for quantities from 1 pcs - 24.67 USDGross price for quantities from 1 pcs - 24.67 USD
Net price for quantities from 3 pcs - 21.89 USDGross price for quantities from 3 pcs - 21.89 USD
Net price for quantities from 5 pcs - 20.50 USDGross price for quantities from 5 pcs - 20.50 USD
Net price for quantities from 10 pcs - 19.11 USDGross price for quantities from 10 pcs - 19.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.