+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381094-93-1

Radio frame; Fiat; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381094-93-1
TME Symbol:
381094-93-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Fiat
Application - car model
Fiat 500 2007->2015
Colour
black
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight281.6 g
Certificates
See other products in this category: Facia Plates ACV,
*
381094-93-1
1 in TME stock
Net price for quantities from 1 pcs - 69.45 USDGross price for quantities from 1 pcs - 69.45 USD
Net price for quantities from 3 pcs - 61.75 USDGross price for quantities from 3 pcs - 61.75 USD
Net price for quantities from 5 pcs - 57.90 USDGross price for quantities from 5 pcs - 57.90 USD
Net price for quantities from 10 pcs - 54.04 USDGross price for quantities from 10 pcs - 54.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.