+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381166462

Connector: solar; plug; female; EPIC® SOLAR 4 GEN2; 50A; 1.5kV

NEW

Manufacturer: LAPP

Manufacturer part number:
381166462
TME Symbol:
381166462

Specification

Manufacturer
LAPP
Type of connector
solar
Connector
plug
Kind of connector
female
Manufacturer series
EPIC® SOLAR 4 GEN2
Current rating
50A
Rated voltage
1.5kV
IP rating
IP68
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Cable external diameter
5.2...7mm
Connector variant
w/o contacts
Connectors application
photovoltaics
Gross weight1 g
Certificates
EAN code4064728632376
See other products in this category: Solar connectors LAPP,
See other products from this series.:
*
381166462
700 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.31 USD
Net price for quantities from 15 pcs - 1.16 USDGross price for quantities from 15 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.