+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381191-90-1

Radio frame; Mercedes; black; 9"

NEW

Manufacturer: ACV

Manufacturer part number:
381191-90-1
TME Symbol:
381191-90-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
Mercedes
Application - car model
Mercedes SLK (R171) 2004->2008, Mercedes SLK (R171) 2008->2011
Colour
black
Screen size
9"
Caution!
  • Recommended installation by professionals
Gross weight116.72 g
Certificates
See other products in this category: Facia Plates ACV,
*
381191-90-1
2 in TME stock
Net price for quantities from 1 pcs - 52.41 USDGross price for quantities from 1 pcs - 52.41 USD
Net price for quantities from 3 pcs - 46.58 USDGross price for quantities from 3 pcs - 46.58 USD
Net price for quantities from 5 pcs - 43.67 USDGross price for quantities from 5 pcs - 43.67 USD
Net price for quantities from 10 pcs - 40.76 USDGross price for quantities from 10 pcs - 40.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.