+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381320-39-1

Radio frame; VW; black; 10"

NEW

Manufacturer: ACV

Manufacturer part number:
381320-39-1
TME Symbol:
381320-39-1

Specification

Manufacturer
ACV
Type of car audio accessories
radio frame
Application - car brand
VW
Application - car model
VW Golf VII (AU) 2012->2020
Colour
black
Car Audio features
for cars with steering wheel on the right side
Screen size
10"
Caution!
  • Recommended installation by professionals
Gross weight592.8 g
Certificates
See other products in this category: Facia Plates ACV,
*
381320-39-1
1 in TME stock
Net price for quantities from 1 pcs - 67.12 USDGross price for quantities from 1 pcs - 67.12 USD
Net price for quantities from 3 pcs - 59.65 USDGross price for quantities from 3 pcs - 59.65 USD
Net price for quantities from 5 pcs - 55.92 USDGross price for quantities from 5 pcs - 55.92 USD
Net price for quantities from 10 pcs - 52.18 USDGross price for quantities from 10 pcs - 52.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.