+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3835A.67

Terminal: flat; 6.3mm; 0.8mm; female; 4÷6mm2; crimped; for cable


Manufacturer: VOGT

Manufacturer part number:
3835A.67
TME Symbol:
3835A.67

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
brass
Gross weight0.868 g
Certificates
See other products in this category: Non-insulated terminals VOGT,
*
3835A.67
5710 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs