+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3869N45.60

Terminal: flat; 6.3mm; 0.8mm; male; M8; screw; brass; angled 45°

NEW

Manufacturer: VOGT

Manufacturer part number:
3869N45.60
TME Symbol:
3869N45.60

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M8
Mechanical mounting
screw
Contact material
brass
Spatial orientation
angled 45°
Gross weight1.59 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3869N45.60
400 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 20 pcs - 0.49 USDGross price for quantities from 20 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs