+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500020093

Connector: socket; female; straight; A; Data module (2x USB)


Manufacturer: HARTING

Manufacturer part number:
39500020093
TME Symbol:
39500020093

Specification

Manufacturer
HARTING
Type of connector
socket
Kind of connector
female
Spatial orientation
straight
Case
A
Engineering PN
Data module (2x USB)
Operating temperature
-40...70°C
Gross weight103 g
Certificates
EAN code5713140154995
See other products in this category: Other connectors Harting HARTING,
*
39500020093
0 in TME stock
Net price for quantities from 1 pcs - 152.31 USDGross price for quantities from 1 pcs - 152.31 USD
Net price for quantities from 3 pcs - 135.56 USDGross price for quantities from 3 pcs - 135.56 USD
Net price for quantities from 5 pcs - 119.62 USDGross price for quantities from 5 pcs - 119.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.