+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3967

Terminal: flat; 6.3mm; 0.8mm; insulated; yellow; brass; 12AWG÷10AWG

Manufacturer: VOGT

Manufacturer part number:
3967
TME Symbol:
3967

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Ferrule variant
insulated
Colour
yellow
Contact material
brass
Wire size
12AWG...10AWG
Insulator material
polyamide
Overall length
24mm
Gross weight1.99 g
Certificates
See other products in this category: Insulated terminals VOGT,
*
3967
1890 in TME stock
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsBag = 500 pcs