+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3979470001

Marker: cable-heat shrinkable; 50mm; white; Shrinking ratio: 3: 1


Manufacturer: TE Connectivity

Manufacturer part number:
3979470001
TME Symbol:
3979470001

Specification

Manufacturer
TE Connectivity
Type of marker
cable - heat shrinkable
Length
50mm
Colour
white
Application of storage accessories
for marking wire and cable
Min. diameter before shrinking
9.53mm
Diameter after shrinking
3.18mm
Shrinking ratio
3:1
Related items
AM6310, T208M, T312M
Gross weight0.782 g
See other products in this category: Printers and Markers TE Connectivity,
*
3979470001
290 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD