+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-ASA1.75-01-BK

Filament: ASA; 1.75mm; black; 230÷250°C; 1kg; Table temp: 80÷120°C


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-ASA1.75-01-BK
TME Symbol:
3DP-ASA1.75-01-BK

Specification

Manufacturer
GEMBIRD
Type of filament
ASA
Filament diameter
1.75mm
Colour
black
Printing temperature
230...250°C
Net weight
1kg
Table temperature
80...120°C
Gross weight1.301 kg
Certificates
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-ASA1.75-01-BK
31 in TME stock
Net price for quantities from 1 rol - 25.28 USDGross price for quantities from 1 rol - 25.28 USD
Net price for quantities from 8 rol - 23.89 USDGross price for quantities from 8 rol - 23.89 USD
Net price for quantities from 24 rol - 21.11 USDGross price for quantities from 24 rol - 21.11 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 rol