+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3DP-PLA+1.75-02-BK

Filament: PLA+; 1.75mm; black; 195÷235°C; 1kg


Manufacturer: GEMBIRD

Manufacturer part number:
3DP-PLA+1.75-02-BK
TME Symbol:
3DP-PLA+1.75-02-BK

Specification

Manufacturer
GEMBIRD
Type of filament
PLA+
Filament diameter
1.75mm
Colour
black
Printing temperature
195...235°C
Net weight
1kg
Gross weight1.3163 kg
Certificates
EAN code8716309103626
See other products in this category: 3D Printers and Accessories GEMBIRD,
*
3DP-PLA+1.75-02-BK
19 in TME stock
Net price for quantities from 1 rol - 27.97 USDGross price for quantities from 1 rol - 27.97 USD
Net price for quantities from 8 rol - 26.42 USDGross price for quantities from 8 rol - 26.42 USD
Net price for quantities from 24 rol - 23.31 USDGross price for quantities from 24 rol - 23.31 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 rol