+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000035363

Packing tapes; L: 50m; Width: 50mm; Thick: 0.131mm; transparent

Manufacturer: 3M

Manufacturer part number:
7000035363
TME Symbol:
3M-8956

Specification

Manufacturer
3M
Type of storage accessories
packing tapes
Length
50m
Width
50mm
Thickness
0.131mm
Colour
transparent
Application of storage accessories
especially useful for packing valuable, heavy etc. goods
Elongation at rupture
8.5%
Tensile strength
250N/cm
Adhesion to steel
9.6N/cm
Features of storage accessories
  • base of polypropylene (ScotchPro TM)
  • high quality adhesive and strength of reinforced tape facilitate operation and enhance reliability of packaging
  • "Hot-melt" synthetic caoutchouc layer
Gross weight332 g
See other products in this category: Packing 3M,
*
7000035363
20 in TME stock
Net price for quantities from 1 rol - 8.50 USDGross price for quantities from 1 rol - 8.50 USD
Net price for quantities from 18 rol - 7.94 USDGross price for quantities from 18 rol - 7.94 USD
Net price for quantities from 144 rol - 7.37 USDGross price for quantities from 144 rol - 7.37 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.