+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3NE3227

Fuse: fuse; industrial; 250A; 1kVAC; aR; NH1; SENTRON


Manufacturer: SIEMENS

Manufacturer part number:
3NE3227
TME Symbol:
3NE3227

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
250A
Rated voltage
1kV AC
Fuse characteristics
aR
Fuse size
NH1
Manufacturer series
SENTRON
Breaking capacity
100kA
Power dissipation
50W
Operating temperature
-20...50°C
Gross weight509.59 g
Certificates
See other products in this category: NH Fuses SIEMENS,
See other products from this series.:
*
3NE3227
9 in TME stock
Net price for quantities from 1 pcs - 135.15 USDGross price for quantities from 1 pcs - 135.15 USD
Net price for quantities from 3 pcs - 116.03 USDGross price for quantities from 3 pcs - 116.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs