+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3RV2031-4VA10

Motor breaker; 37kW; 20÷690VAC; on panel,for DIN rail mounting

NEW

Manufacturer: SIEMENS

Manufacturer part number:
3RV2031-4VA10
TME Symbol:
3RV2031-4VA10

Specification

Manufacturer
SIEMENS
Type of protection
motor breaker
Max motor power
37kW
Operating voltage
20...690V AC
Mounting
for DIN rail mounting, on panel
Range of overcurrent release settings
25...45A
Electrical connection
screw terminals
IP rating
IP20
Operating temperature
-20...60°C
Size
S2
Number of poles
3
Body dimensions
140x55x149.4mm
Current rating
45A
Gross weight1.0669 kg
Certificates
EAN code4011209945692
See other products in this category: Motor Protection Breakers SIEMENS,
*
3RV2031-4VA10
0 in TME stock
Net price for quantities from 1 pcs - 167.82 USDGross price for quantities from 1 pcs - 167.82 USD
Net price for quantities from 5 pcs - 156.25 USDGross price for quantities from 5 pcs - 156.25 USD
Net price for quantities from 10 pcs - 145.83 USDGross price for quantities from 10 pcs - 145.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.