+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1500-0AA10-0AA0

Mounting unit; 22mm; 3SU100; front fixing; SIRIUS ACT

Manufacturer: SIEMENS

Manufacturer part number:
3SU1500-0AA10-0AA0
TME Symbol:
3SU1500-0AA10-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
mounting unit
Switch standard
22mm
Manufacturer series
3SU100
Mounting
front fixing
Application
for 3-contact elements
Trade name
SIRIUS ACT
Gross weight14.87 g
Certificates
EAN code4011209947726
See other products in this category: Panel Mount Accessories SIEMENS,
See other products from this series.:
*
3SU1500-0AA10-0AA0
5557 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs