+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3SU1854-0AA00-0AB1

Enclosure: for remote controller; 22mm; IP66,IP67; X: 85mm; Z: 64mm


Manufacturer: SIEMENS

Manufacturer part number:
3SU1854-0AA00-0AB1
TME Symbol:
3SU1854-0AA00-0AB1

Specification

Manufacturer
SIEMENS
Type of enclosure
for remote controller
Switch standard
22mm
IP rating
IP66, IP67
Dimension X
85mm
Dimension Y
194mm
Dimension Z
64mm
Enclosure material
metal
Body colour
black
Cover colour
grey
Version
with recess for label
Number of holes
4
Panel cutout diameter
22mm
Gland thread
M25
Trade name
punched enclosure
Application
control cassette
Gross weight805.4 g
Certificates
See other products in this category: Remote Control Enclosures SIEMENS,
*
3SU1854-0AA00-0AB1
2 in TME stock
Net price for quantities from 1 pcs - 52.76 USDGross price for quantities from 1 pcs - 52.76 USD
Net price for quantities from 5 pcs - 49.11 USDGross price for quantities from 5 pcs - 49.11 USD
Net price for quantities from 25 pcs - 47.29 USDGross price for quantities from 25 pcs - 47.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.