+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3UG5616-1CR20

Voltage monitoring relay; for DIN rail mounting; 3UG; DPDT; IP20


Manufacturer: SIEMENS

Manufacturer part number:
3UG5616-1CR20
TME Symbol:
3UG5616-1CR20

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase asymmetry, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
DPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x100x90mm
Voltage between phases (for three phase system)
3 x 90...690V AC
Controlled parameter range
3x 90V AC...690V AC
Power supply
  • from tested wiring system
Gross weight176.9 g
Certificates
EAN code4047621099941
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
3UG5616-1CR20
5 in TME stock
Net price for quantities from 1 pcs - 173.26 USDGross price for quantities from 1 pcs - 173.26 USD
Net price for quantities from 5 pcs - 167.08 USDGross price for quantities from 5 pcs - 167.08 USD
Net price for quantities from 10 pcs - 160.89 USDGross price for quantities from 10 pcs - 160.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.