+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3UG5642-1CW30

Current monitoring relay; AC/DC current; 24÷240VAC; 24÷240VDC


Manufacturer: SIEMENS

Manufacturer part number:
3UG5642-1CW30
TME Symbol:
3UG5642-1CW30

Specification

Manufacturer
SIEMENS
Type of automation module
current monitoring relay
Controlled parameter
AC/DC current
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
SPDT x2
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
Contact actuation delay
0.1...999.9s
Controlled parameter range
3mA...10A
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight189.86 g
Certificates
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
3UG5642-1CW30
11 in TME stock
Net price for quantities from 1 pcs - 160.51 USDGross price for quantities from 1 pcs - 160.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.