+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-1393483-7

Connector: D-Sub; PIN: 9; plug; male; for cable; straight; soldering


Manufacturer: TE Connectivity

Manufacturer part number:
4-1393483-7

Alternative designations: V42254A1115C209

TME Symbol:
4-1393483-7

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Mechanical mounting
for cable
Spatial orientation
straight
Electrical mounting
soldering
Connector variant
shielded
Current rating
3A
Colour
grey
Contact plating
gold-plated
Enclosure material
brass
Gross weight6.241 g
See other products in this category: D-Sub plugs and sockets TE Connectivity,
*
4-1393483-7
271 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.39 USDGross price for quantities from 10 pcs - 5.39 USD
Net price for quantities from 30 pcs - 5.06 USDGross price for quantities from 30 pcs - 5.06 USD
Net price for quantities from 70 pcs - 4.82 USDGross price for quantities from 70 pcs - 4.82 USD
Net price for quantities from 140 pcs - 4.61 USDGross price for quantities from 140 pcs - 4.61 USD
Net price for quantities from 350 pcs - 4.34 USDGross price for quantities from 350 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 10 pcsTray = 70 pcs