+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4

Scalpel holder; 136mm


Manufacturer: SWANN-MORTON

Manufacturer part number:
4
TME Symbol:
4-SM

Specification

Manufacturer
SWANN-MORTON
Type of tool
scalpel holder
Tool length
136mm
Related items
418-SM, 419-SM, 420-SM, 421-SM, 422-SM, 423-SM, 424-SM, 425-SM, 426-SM, 436ST-SM
Gross weight28.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives SWANN-MORTON,
*
4
22 in TME stock
Net price for quantities from 1 pcs - 13.08 USDGross price for quantities from 1 pcs - 13.08 USD
Net price for quantities from 3 pcs - 12.35 USDGross price for quantities from 3 pcs - 12.35 USD
Net price for quantities from 5 pcs - 11.45 USDGross price for quantities from 5 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.