+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4.431.002

Foot; rigid,with lever; Base dia: 55mm; M12; steel; steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.431.002
TME Symbol:
4.431.002

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
foot
Version
rigid, with lever
Base diameter
55mm
Thread
M12
Body material
steel
Plunger material
steel
Plunger length
45mm
Gross weight168.72 g
Certificates
See other products in this category: Feet RST ROZTOCZE,
*
4.431.002
0 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 5 pcs - 3.40 USDGross price for quantities from 5 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs