+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400PSM-CR

Connector: SMA; plug; male; straight; 50Ω; CNT-400; crimped


Manufacturer: CommScope

Manufacturer part number:
400PSM-CR
TME Symbol:
400PSM-CR

Specification

Manufacturer
CommScope
Type of connector
SMA
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Kind of cable
CNT-400
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Max. frequency
6GHz
Gross weight15.14 g
Certificates
See other products in this category: SMA, SMB, SMC connectors CommScope,
*
400PSM-CR
15 in TME stock
Net price for quantities from 1 pcs - 19.86 USDGross price for quantities from 1 pcs - 19.86 USD
Net price for quantities from 5 pcs - 18.58 USDGross price for quantities from 5 pcs - 18.58 USD
Net price for quantities from 20 pcs - 17.31 USDGross price for quantities from 20 pcs - 17.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.