+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4052899326842

LED lamp; E27; white warm; 230VAC; 806lm; P: 9W; 2700K; CRImin: 80


Manufacturer: ams OSRAM

Manufacturer part number:
4052899326842
TME Symbol:
4052899326842

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
806lm
Power consumption
9W
Length
0.11m
Diameter
60mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Gross weight33.6 g
Certificates
EAN code4052899326842
See other products in this category: Light sources - lighting ams OSRAM,
*
4052899326842
40 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs