+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4052899971028

LED lamp; E27; white warm; 230VAC; 1055lm; P: 11.5W; 2700K


Manufacturer: ams OSRAM

Manufacturer part number:
4052899971028
TME Symbol:
4052899971028

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
1055lm
Power consumption
11.5W
Length
120mm
Diameter
60mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
75W
Energy class
F
Gross weight40.4 g
Certificates
EAN code4052899971028
See other products in this category: Light sources - lighting ams OSRAM,
*
4052899971028
22 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 10 pcs - 3.37 USDGross price for quantities from 10 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs