+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4099854305689

Lamp: LED flood light; 8W; 230VAC; white warm; 3000K; CRImin: 80


Manufacturer: ams OSRAM

Manufacturer part number:
4099854305689
TME Symbol:
4099854305689

Specification

Manufacturer
ams OSRAM
Type of lamp
LED flood light
Power consumption
8W
Operating voltage
230V AC
Colour
white warm
Colour temperature
3000K
Min. colour rendering index
80
Operating temperature
-30...50°C
Body dimensions
127x136x36mm
IP rating
IP66
Body colour
black
Cable length
1m
Enclosure material
aluminium
Mechanical impact resistance
IK07
Gross weight464.7 g
Certificates
EAN code4099854305689
See other products in this category: Light sources - lighting ams OSRAM,
*
4099854305689
4 in TME stock
Net price for quantities from 1 pcs - 20.62 USDGross price for quantities from 1 pcs - 20.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.