+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

409DMQ150

Module: diode; double series; 150V; If: 200Ax2; PRM4-ISO; screw


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
409DMQ150
TME Symbol:
409DMQ150-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
double series
Max. off-state voltage
150V
Load current
200A x2
Case
PRM4-ISO
Max. forward impulse current
2.76kA
Electrical mounting
screw
Max. load current
400A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight109.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
409DMQ150
59 in TME stock
Net price for quantities from 1 pcs - 87.50 USDGross price for quantities from 1 pcs - 87.50 USD
Net price for quantities from 3 pcs - 77.60 USDGross price for quantities from 3 pcs - 77.60 USD
Net price for quantities from 9 pcs - 69.51 USDGross price for quantities from 9 pcs - 69.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 9 pcs