+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB 441

Relay: installation; bistable,impulse; NO; Ucoil: 230VAC; PB400


Manufacturer: LEGRAND

Manufacturer part number:
PB 441
TME Symbol:
412401

Specification

Manufacturer
LEGRAND
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Coil voltage
230V AC
Body dimensions
17.8x94x69mm
Relay features
timer
Mounting
for DIN rail mounting
Manufacturer series
PB400
Max. operating current
16A
Operating temperature
-25...60°C
IP rating
IP20
Leads
screw terminals
Number of operation modes
1
Contact voltage, max.
250V AC
Related items
412429
Counting range
5...60min
Gross weight86.1 g
Certificates
EAN code3245064124010
See other products in this category: Installation Relays LEGRAND,
See other products from this series.:
*
PB 441
23 in TME stock
Net price for quantities from 1 pcs - 30.85 USDGross price for quantities from 1 pcs - 30.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts