+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB 402

Relay: installation; bistable,impulse; NO x2; Ucoil: 230VAC; PB400


Manufacturer: LEGRAND

Manufacturer part number:
PB 402
TME Symbol:
412412

Specification

Manufacturer
LEGRAND
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO x2
Coil voltage
230V AC
Body dimensions
17.8x94x69mm
Mounting
for DIN rail mounting
Manufacturer series
PB400
Max. operating current
16A
Operating temperature
-25...60°C
IP rating
IP20
Leads
screw terminals
Number of operation modes
1
Contact voltage, max.
250V AC
Related items
412429
Gross weight118.5 g
Certificates
See other products in this category: Installation Relays LEGRAND,
See other products from this series.:
*
PB 402
0 in TME stock
Net price for quantities from 1 pcs - 27.79 USDGross price for quantities from 1 pcs - 27.79 USD
Net price for quantities from 5 pcs - 25.93 USDGross price for quantities from 5 pcs - 25.93 USD
Net price for quantities from 10 pcs - 24.08 USDGross price for quantities from 10 pcs - 24.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs