+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.53.2351

Capacitor: energy; three-phase; Q@50Hz: 6.66kVAR; 415VAC; 123.1uF


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.53.2351
TME Symbol:
416.53.2351

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
energy
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
6.66kVAR
Operating voltage
415V AC
Capacitance
123.1µF
Mounting
M12 screw
Capacitors features
internal delta connection
Tolerance
-5...10%
Leads
screw
Gross weight387.4 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.53.2351
15 in TME stock
Net price for quantities from 1 pcs - 22.13 USDGross price for quantities from 1 pcs - 22.13 USD
Net price for quantities from 6 pcs - 19.80 USDGross price for quantities from 6 pcs - 19.80 USD
Net price for quantities from 18 pcs - 17.47 USDGross price for quantities from 18 pcs - 17.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs