+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416.84.5114

Capacitor: polypropylene; one phase; 30uF; 940VDC; ±5%; 55x150mm


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
416.84.5114
TME Symbol:
416.84.5114

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitance
30µF
Operating voltage
525V AC, 940V DC
Tolerance
±5%
Mounting
M12 screw
Leads
solder lugs M6
Kit contents
without washer and nut
Dimensions
55x150mm
Gross weight421.8 g
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
416.84.5114
43 in TME stock
Net price for quantities from 1 pcs - 31.21 USDGross price for quantities from 1 pcs - 31.21 USD
Net price for quantities from 5 pcs - 25.04 USDGross price for quantities from 5 pcs - 25.04 USD
Net price for quantities from 10 pcs - 22.83 USDGross price for quantities from 10 pcs - 22.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 21 pcs