+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

416643

Thermal relay; NO + NC; screw terminals; 0.4÷0.63A; CTX3

Manufacturer: LEGRAND

Manufacturer part number:
416643
TME Symbol:
416643

Specification

Manufacturer
LEGRAND
Type of contactors accessories
thermal relay
Integrated auxiliary contacts
NO + NC
Leads
screw terminals
Range of overcurrent release settings
0.4...0.63A
Mounting
for DIN rail mounting, on panel
Related items
CTX22, CTX40
Application - series/manufacturer
CTX3
Gross weight177 g
Certificates
EAN code3414970405555
See other products in this category: Contactors - Accessories LEGRAND,
*
416643
0 in TME stock
Net price for quantities from 1 pcs - 64.03 USDGross price for quantities from 1 pcs - 64.03 USD
Net price for quantities from 5 pcs - 59.34 USDGross price for quantities from 5 pcs - 59.34 USD
Net price for quantities from 10 pcs - 55.50 USDGross price for quantities from 10 pcs - 55.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.