+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

417170

Coil for contactors; 24VAC; CTX3 MINI


Manufacturer: LEGRAND

Manufacturer part number:
417170
TME Symbol:
417170

Specification

Manufacturer
LEGRAND
Type of contactors accessories
coil for contactors
Control voltage
24V AC
Application - series/manufacturer
CTX3 MINI
Gross weight39.6 g
Certificates
EAN code3414970409560
See other products in this category: Contactors - Accessories LEGRAND,
*
417170
6 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs