+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

417176

Coil for contactors; 230VAC; CTX3 MINI


Manufacturer: LEGRAND

Manufacturer part number:
417176
TME Symbol:
417176

Specification

Manufacturer
LEGRAND
Type of contactors accessories
coil for contactors
Control voltage
230V AC
Application - series/manufacturer
CTX3 MINI
Gross weight49 g
Certificates
EAN code3414970409669
See other products in this category: Contactors - Accessories LEGRAND,
*
417176
0 in TME stock
Net price for quantities from 1 pcs - 17.24 USDGross price for quantities from 1 pcs - 17.24 USD
Net price for quantities from 5 pcs - 16.09 USDGross price for quantities from 5 pcs - 16.09 USD
Net price for quantities from 10 pcs - 14.94 USDGross price for quantities from 10 pcs - 14.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.