+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPX3 32S 4-6A

Motor breaker; 2.2kW; 230÷690VAC; for DIN rail mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
MPX3 32S 4-6A
TME Symbol:
417308

Specification

Manufacturer
LEGRAND
Type of protection
motor breaker
Max motor power
2.2kW
Operating voltage
230...690V AC
Mounting
for DIN rail mounting
Range of overcurrent release settings
4...6A
Electrical connection
screw terminals
Short circuit release
78A
IP rating
IP20
Operating temperature
-20...60°C
Gross weight321 g
Certificates
EAN code3414970395191
See other products in this category: Motor Protection Breakers LEGRAND,
*
MPX3 32S 4-6A
0 in TME stock
Net price for quantities from 1 pcs - 67.75 USDGross price for quantities from 1 pcs - 67.75 USD
Net price for quantities from 5 pcs - 63.24 USDGross price for quantities from 5 pcs - 63.24 USD
Net price for quantities from 10 pcs - 58.72 USDGross price for quantities from 10 pcs - 58.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.