+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42-01033

Connector: M8; male; PIN: 4; IP67; straight; socket; 200mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
42-01033

Alternative designations: SAL-8-FS4-0,2

TME Symbol:
42-01033

Specification

Manufacturer
Amphenol CONEC
Type of connector
M8
Kind of connector
male
Number of pins
4
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for panel mounting, screw-in
Connector
socket
Locking system
external thread, threaded joint
Electrical mounting
cables
Cable length
0.2m
Polarisation
A code - DeviceNet / CANopen
Gross weight8.06 g
Certificates
See other products in this category: M8 connectors Amphenol CONEC,
*
42-01033
460 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 5 pcs - 11.09 USDGross price for quantities from 5 pcs - 11.09 USD
Net price for quantities from 10 pcs - 10.41 USDGross price for quantities from 10 pcs - 10.41 USD
Net price for quantities from 20 pcs - 9.93 USDGross price for quantities from 20 pcs - 9.93 USD
Net price for quantities from 40 pcs - 9.59 USDGross price for quantities from 40 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 50 pcsBag = 100 pcs