+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

422163

Fuse: fuse; ceramic,cylindrical,industrial; 63A; 690VAC; 440VDC


Manufacturer: DF ELECTRIC

Manufacturer part number:
422163
TME Symbol:
422163

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
63A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
22x58mm
Breaking capacity
15kA / 440V DC, 120kA / 690V AC
Fuses features
fuse blown indicator
Fuses application
general overloads protection
Gross weight50.57 g
Certificates
EAN code8435070924642
See other products in this category: Fuses 22x58mm DF ELECTRIC,
*
422163
41 in TME stock
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.84 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs