+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42432075

Signaller: lighting-sound; 24VDC; horn,continuous light; LED


Manufacturer: WERMA

Manufacturer part number:
42432075
TME Symbol:
42432075

Specification

Manufacturer
WERMA
Type of signaller
lighting-sound
Signalling method
continuous light, horn
Light source
LED
Colour
orange
IP rating
IP65
Body dimensions
91.4x82.75x234.5mm
Sound level
98dB
Manufacturer series
424
Body material
ABS
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight218.23 g
EAN code4049787006689
See other products in this category: Light and Sound Signalling Devices WERMA,
See other products from this series.:
*
42432075
16 in TME stock
Net price for quantities from 1 pcs - 143.30 USDGross price for quantities from 1 pcs - 143.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.