+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4278453509

Core: ferrite; ROD; 78; -55÷125°C; 200Ω; 27x9x27mm

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
4278453509
TME Symbol:
4278453509

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
ROD
Core material
78
Operating temperature
-55...125°C
Resistance
200Ω
Dimensions
27x9x27mm
Gross weight66 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
4278453509
0 in TME stock
Net price for quantities from 424 pcs - 2.50 USDGross price for quantities from 424 pcs - 2.50 USD
No. of pieces (Multiplicity: 424)
Minimum order quantity: 424.
Multiplicity: 424.