+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

42A-1300-00C-0

Adapter for control from steering wheel; Toyota

Manufacturer: ACV

Manufacturer part number:
42A-1300-00C-0
TME Symbol:
42A-1300-00C-0

Specification

Manufacturer
ACV
Type of car audio accessories
adapter for control from steering wheel
Application - car brand
Toyota
Application - car model
Toyota 4Runner 2002->2009, Toyota Auris 2007->2013, Toyota Avanza 2003->2011, Toyota Avensis 2003->2011, Toyota Avensis 2011->2015, Toyota Camry 2007->2011, Toyota Celica 1999->2006, Toyota Corolla 2002->2016, Toyota Corolla Verso 2004->2009, Toyota Estima 2006->2016, Toyota FJ Cruiser 2001->2007, Toyota Fortuner 2011->2015, Toyota Hiace 2006->2010, Toyota Hilux 2005->2020, Toyota Innova 2006->2015, Toyota Landcruiser 2003 ->2009, Toyota Matrix 2003->2014, Toyota MR2 2000->2003, Toyota Prado 2003->2009, Toyota Previa 2006->2019, Toyota Prius 2009->2012, Toyota Prius 2012->2016, Toyota Prius+ (XW3/XW4) 2012->2015, Toyota RAV4 2000->2018, Toyota Verso 2009->2018, Toyota Verso-S 2011->2015, Toyota Vios 2003->2007, Toyota Yaris 2006->2023
Related items
42ARC100, 42ARC101, 42ARC103, 42ARC104, 42ARC105, 42ARC107, 42ARC108, 42ARC1072, 42ARC000
Caution!
  • Recommended installation by professionals
Gross weight192.8 g
Certificates
EAN code4026724915808
See other products in this category: Stalk Adapters ACV,
*
42A-1300-00C-0
0 in TME stock
Net price for quantities from 1 pcs - 45.11 USDGross price for quantities from 1 pcs - 45.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.