+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01669

Cable: for sensors/automation; PIN: 4; M12 female; shielded; 500mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01669
TME Symbol:
43-01669

Specification

Manufacturer
Amphenol CONEC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
shielded
Cable length
0.5m
Connector
plug
Insulator material
thermoplastic
IP rating
IP67
Alias
SAL-12B-FKH4.1-RS4.1-0,5/G4
Gross weight2 g
Certificates
See other products in this category: Sensors - Cables Amphenol CONEC,
*
43-01669
0 in TME stock
Net price for quantities from 20 pcs - 34.34 USDGross price for quantities from 20 pcs - 34.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.