+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01672

Cable: for sensors/automation; PIN: 4; M12 female; shielded; 500mm


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01672
TME Symbol:
43-01672

Specification

Manufacturer
Amphenol CONEC
Type of connection cable
for sensors/automation
Number of pins
4
Cable/adapter structure
M12 female
Connector variant
shielded
Cable length
0.5m
Connector
plug
Current rating
4A
Insulator material
thermoplastic
IP rating
IP67
Insulation colour
green
Alias
SAL-12D-FKH4.2-RS4.2-0,5/G6
Max. operating voltage
0.16kV
Gross weight2 g
Certificates
See other products in this category: Sensors - Cables Amphenol CONEC,
*
43-01672
0 in TME stock
Net price for quantities from 30 pcs - 35.41 USDGross price for quantities from 30 pcs - 35.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.