+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-01675

Cable: for sensors/automation; M12 female; shielded; 500mm; 160V


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-01675
TME Symbol:
43-01675

Specification

Manufacturer
Amphenol CONEC
Type of connection cable
for sensors/automation
Cable/adapter structure
M12 female
Connector variant
shielded
Cable length
0.5m
Rated voltage
0.16kV
Current rating
4A
Max. operating current
4A
IP rating
IP67
Insulation colour
violet
Alias
SAL-DS-SKSW9-12B-FKH4.1-0,5/G4
Gross weight2 g
Certificates
See other products in this category: Sensors - Cables Amphenol CONEC,
*
43-01675
0 in TME stock
Net price for quantities from 10 pcs - 152.06 USDGross price for quantities from 10 pcs - 152.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.