+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43-05183

Cable: for sensors/automation; PIN: 5; M12 female; unshielded


Manufacturer: Amphenol CONEC

Manufacturer part number:
43-05183
TME Symbol:
43-05183

Specification

Manufacturer
Amphenol CONEC
Type of connection cable
for sensors/automation
Number of pins
5
Cable/adapter structure
M12 female
Connector variant
unshielded
Rated voltage
60V
Current rating
4A
Insulator material
thermoplastic
IP rating
IP67
Insulation colour
black
Alias
SAL-12-YRS5-RK5-RK5-1,5/1,5/1,5/K1
Max. operating voltage
60V
Gross weight2 g
Certificates
See other products in this category: Sensors - Cables Amphenol CONEC,
*
43-05183
0 in TME stock
Net price for quantities from 20 pcs - 67.65 USDGross price for quantities from 20 pcs - 67.65 USD
Net price for quantities from 40 pcs - 61.37 USDGross price for quantities from 40 pcs - 61.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.