+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL 2X36 IDIM

DALI; 220÷240VAC; HF; 70.5W; spring-loaded terminals; 430x30x21mm


Manufacturer: HELVAR

Manufacturer part number:
EL 2X36 IDIM
TME Symbol:
4353000

Specification

Manufacturer
HELVAR
Communictions protocol
DALI
Application
HF
Power
70.5W
Electrical connection
spring-loaded terminals
Body dimensions
430x30x21mm
Manufacturer series
EL-iDim
Engineering PN
2x36W T8, 2x36W TC-L
Type of ballast
electronical
Number of outputs
2
Supply voltage
  • 220...240V AC
Gross weight328.36 g
See other products in this category: Ballasts HELVAR,
See other products from this series.:
*
EL 2X36 IDIM
4 in TME stock
Net price for quantities from 1 pcs - 72.90 USDGross price for quantities from 1 pcs - 72.90 USD
Net price for quantities from 5 pcs - 68.59 USDGross price for quantities from 5 pcs - 68.59 USD
Net price for quantities from 25 pcs - 64.28 USDGross price for quantities from 25 pcs - 64.28 USD
Net price for quantities from 50 pcs - 59.97 USDGross price for quantities from 50 pcs - 59.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.