+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL 4X14 IDIM

DALI; 220÷240VAC; HF; 62W; spring-loaded terminals; 430x30x21mm


Manufacturer: HELVAR

Manufacturer part number:
EL 4X14 IDIM
TME Symbol:
4355000

Specification

Manufacturer
HELVAR
Communictions protocol
DALI
Application
HF
Power
62W
Electrical connection
spring-loaded terminals
Body dimensions
430x30x21mm
Manufacturer series
EL-iDim
Engineering PN
4x14W T5
Type of ballast
electronical
Number of outputs
4
Supply voltage
  • 220...240V AC
Gross weight295.86 g
See other products in this category: Ballasts HELVAR,
See other products from this series.:
*
EL 4X14 IDIM
0 in TME stock
Net price for quantities from 1 pcs - 80.94 USDGross price for quantities from 1 pcs - 80.94 USD
Net price for quantities from 5 pcs - 76.18 USDGross price for quantities from 5 pcs - 76.18 USD
Net price for quantities from 25 pcs - 71.42 USDGross price for quantities from 25 pcs - 71.42 USD
Net price for quantities from 50 pcs - 66.66 USDGross price for quantities from 50 pcs - 66.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.