+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44.52.9.024.5000

Relay: electromagnetic; Ucoil: 24VDC; DPDT; 6A; PCB,socket

NEW

Manufacturer: FINDER

Manufacturer part number:
44.52.9.024.5000
TME Symbol:
44.52.9.024.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
6A
Relay variant
industrial, miniature
Mounting
PCB, socket
Contact material
AgNi/Au 0,5μm
Gross weight18.7 g
EAN code8012823118468
See other products in this category: Miniature Electromagnetic Relays FINDER,
*
44.52.9.024.5000
0 in TME stock
Net price for quantities from 50 pcs - 5.68 USDGross price for quantities from 50 pcs - 5.68 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.