+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420232

Contact; female; EPIC® POWERLOCK; 120mm2; screw terminal; 400A


Manufacturer: LAPP

Manufacturer part number:
44420232
TME Symbol:
44420232

Specification

Manufacturer
LAPP
Type of connector
AC supply
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC® POWERLOCK
Wire cross-section
120mm2
Electrical mounting
screw terminal
Maximum current
400A
Number of pins
1
Gross weight252.5 g
Certificates
EAN code4044774846170
See other products in this category: AC connectors - others LAPP,
*
44420232
0 in TME stock
Net price for quantities from 1 pcs - 49.19 USDGross price for quantities from 1 pcs - 49.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.