+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

44420237

Contact; male; EPIC® POWERLOCK; 120mm2; screw terminal; 400A


Manufacturer: LAPP

Manufacturer part number:
44420237
TME Symbol:
44420237

Specification

Manufacturer
LAPP
Type of connector
AC supply
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC® POWERLOCK
Wire cross-section
120mm2
Electrical mounting
screw terminal
Maximum current
400A
Number of pins
1
Gross weight280.8 g
Certificates
EAN code4044774846132
See other products in this category: AC connectors - others LAPP,
*
44420237
0 in TME stock
Net price for quantities from 1 pcs - 48.75 USDGross price for quantities from 1 pcs - 48.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.